Filter Your Search
1 - 4 of 4 results
|
M80-5T10405M2-02-331-00-000
Harwin
|
$19.3002 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 4 MM | NO | 2.78 N | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | S4P2 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.079 inch | YES | M2 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 0.866 inch | 0.13 inch | HARWIN PLC | not_compliant | Harwin | ||||||
|
M80-5T10405M2-04-331-00-000
Harwin
|
$28.6124 | Yes | Yes | Active | 8 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 4 MM | NO | 2.78 N | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | S4P4 | Gold (Au) | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.079 inch | YES | M2 | JACKSCREW | ONE | GENERAL PURPOSE | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.181 inch | 0.13 inch | HARWIN PLC | not_compliant | Harwin | |||||
|
M80-5T10405M2-04-PM1-00-000
Harwin
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | e4 | Gold (Au) | NOT SPECIFIED | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
M80-5T10405M2-03-331-00-000
Harwin
|
Check for Price | Yes | Yes | Active | 7 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 2.78 N | 100 MΩ | .199882 N | e4 | UL | -55 °C | 125 °C | HOLE .086-.098 | S4P3 | Gold (Au) | NOT SPECIFIED | HYBRID | BLACK | YES | M2X0.4 | JACKSCREW | ONE | SOLDER | 0.238 inch | 0.22 inch | 1.024 inch | 0.134 inch | HARWIN PLC | not_compliant | Harwin | EAR99 | 8536.69.40.40 |