Filter Your Search
1 - 1 of 1 results
|
M80-8883401
Harwin
|
Check for Price | Yes | Yes | Active | 34 | 2 | 20 mΩ | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYESTER | NOT APPLICABLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 1 GΩ | 24 AWG | 28 AWG | 1.7792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | 11u inch | CRIMP | 0.215 inch | 0.321 inch | 2.801 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |