Filter Your Search
1 - 10 of 276 results
|
M83513/25-B01CP
Glenair Inc
|
$4.4133 | No | Active | 15 | 2 | 2.54 mm | 2 | 32 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | NOT SPECIFIED | STRAIGHT | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | NO | NO | YES | MIL | -55 °C | 125 °C | HOLE .096 | RECEPTACLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKPOST | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | CADMIUM | SOLDER | 0.31 inch | 0.33 inch | 1.39 inch | 0.109 inch | GLENAIR INC | not_compliant | EAR99 | 8536.69.40.30 | Glenair | ||||||||||
|
M83513/03-B01C
Cinch Connectivity Solutions
|
$33.0858 | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | 94V-0 | -55 °C | 125 °C | PLUG | S15P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||||||
|
M83513/25-B01CN
ITT Interconnect Solutions
|
$40.8399 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/25-B01CP
ITT Interconnect Solutions
|
$42.8590 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/04-B01C
Cinch Connectivity Solutions
|
$46.1177 | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYETHYLENE | B | METAL | GOLD (50) | D MICROMINIATURE CONNECTOR | STANDARD: MIL-DTL-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | e4 | YES | MIL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S15P0 | GOLD (50) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | CINCH CONNECTIVITY SOLUTIONS | compliant | EAR99 | 8536.69.40.30 | Cinch Connectivity Solutions | ||||||||||||
|
M83513/03-B01C
ITT Interconnect Solutions
|
$48.3826 | No | No | Active | 15 | 2 | 8 mΩ | 3 A | MALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | GOLD | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | PLUG | S15P0 | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM/CHROMATE | CRIMP | 0.298 inch | 0.223 inch | 0.925 inch | ITT CANNON | compliant | ||||||||||||||||
|
M83513/16-B01CN
ITT Interconnect Solutions
|
$51.2144 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/04-B01C
ITT Interconnect Solutions
|
$52.8548 | No | No | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | CABLE AND PANEL | LIQUID CRYSTAL POLYMER | B | ALUMINUM ALLOY | NOT SPECIFIED | D MICROMINIATURE CONNECTOR | STANDARD: MIL-C-83513 | 600VAC V | NO | 2.78 N | 5 GΩ | 24 AWG | 26 AWG | 0.139 N | NO | NO | YES | MIL | -55 °C | 125 °C | RECEPTACLE | S15P0 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.05 inch | 0.043 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .094 | ONE | GENERAL PURPOSE | 50u inch | CADMIUM/CHROMATE | CRIMP | 0.298 inch | 0.224 inch | 0.925 inch | ITT CANNON | compliant | ||||||||||||||||
|
M83513/16-B01CP
ITT Interconnect Solutions
|
$53.6263 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant | ITT CANNON | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M83513/22-B01CN
ITT Interconnect Solutions
|
$53.7258 | Active | D MICROMINIATURE CONNECTOR | ITT CANNON | compliant |