Filter Your Search
1 - 6 of 6 results
|
M83536/10-004L
Esterline Power Systems
|
Check for Price | Active | 2.004 W | 18 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 334 mA | 3.2 V | 400 mV | 6 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/10 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
M83536/10-004L
Defense Logistics Agency
|
Check for Price | Active | 2.004 W | 18 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 334 mA | 3.2 V | 400 mV | 6 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/10 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | DEFENSE LOGISTICS AGENCY | unknown | ||||||||||||
|
M83536/10-004L
Microchip Technology Inc
|
Check for Price | Active | 6 V | 2.004 W | 18 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 334 mA | 3.2 V | 400 mV | 6 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/10 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.006799593599187199 inch | MICROCHIP TECHNOLOGY INC | compliant | ||||||
|
M83536/10-004L
Microsemi Corporation
|
Check for Price | Transferred | 6 V | 2.004 W | 18 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 334 mA | 3.2 V | 400 mV | 6 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/10 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.006799593599187199 inch | MICROSEMI CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
M83536/10-004L
TE Connectivity
|
Check for Price | No | Active | 2.004 W | 20 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 334 mA | 3.2 V | 400 mV | 6 V | 10A@115VAC | 10A@28VDC | 11 ms | 11 ms | MIL-PRF-83536/10 | e4 | -70 °C | 125 °C | AC/DC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | Gold (Au) | SOLDER HOOK | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.20 | |||||||
|
M83536/10-004L
Esterline Technologies Corporation
|
Check for Price | Transferred | 6 V | 2.004 W | 18 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | 334 mA | 3.2 V | 400 mV | 6 V | 10A@115VAC | 10A@28VDC | Random | 100 MΩ | 11 ms | 11 ms | MIL-PRF-83536/10 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | GOLD | SOLDER | 13.34 mm | 25.65 mm | 26.03 mm | 26.03mm x 13.34mm x 25.65mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.20 |