Filter Your Search
1 - 1 of 1 results
|
M87C257-20XC3TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | LEAD FREE, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 |