Filter Your Search
1 - 1 of 1 results
|
M95080-RBN5
STMicroelectronics
|
Check for Price | No | Obsolete | 8.192 kbit | 8 | 1KX8 | 2.5 V | 1 MHz | EEPROM | 40 | 100000 Write/Erase Cycles | 1 | 1000 | 1.024 k | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 1 µA | 2 µA | 3.6 V | 1.8 V | CMOS | OTHER | 10 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.9 mm | 9.55 mm | 7.62 mm | STMICROELECTRONICS | DIP | 0.25 MM LEAD FRAME, SKINNY, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.32.00.51 |