Filter Your Search
1 - 10 of 412 results
|
MA501A1R0MAA
Kyocera AVX Components
|
Check for Price | No | Active | 1 pF | 100 V | 20 % | NP0 | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
MA501A683JAA
Kyocera AVX Components
|
Check for Price | No | Active | 68 nF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
MA501A124JAA
Kyocera AVX Components
|
Check for Price | No | Active | 120 nF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
MA501A684KAA
Kyocera AVX Components
|
Check for Price | No | Active | 680 nF | 100 V | 10 % | NP0 | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
MA501A120JAA
Kyocera AVX Components
|
Check for Price | No | Active | 12 pF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
MA501A153JA-R
Kyocera AVX Components
|
Check for Price | No | Obsolete | 15 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MA | MA | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||
|
MA501A4R7DAA
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 pF | 100 V | 10.6383 % | NP0 | 10.6383 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||
|
MA501A222JA-R
Kyocera AVX Components
|
Check for Price | No | Obsolete | 2.2 nF | 100 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MA | MA | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||
|
MA501A153FAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 nF | 100 V | 1 % | C0G | 1 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR, 14 INCH | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.40 | ||||
|
MA501A2R0JAA
Kyocera AVX Components
|
Check for Price | No | Active | 2 pF | 100 V | 5 % | NP0 | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | e0 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 6.35 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 |