Filter Your Search
1 - 10 of 19 results
|
MAC15SDG
onsemi
|
$1.1724 | Yes | Obsolete | 2 mA | 10 mA | 5 mA | 400 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 25 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||
|
MAC15SMG
onsemi
|
$1.1724 | Yes | Obsolete | 2 mA | 10 mA | 5 mA | 600 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 25 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 110 °C | -40 °C | 260 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||
|
MAC15SD
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 1.8 V | 10 µA | 10 mA | 5 mA | 400 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 8 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | CASE 221A, 4 PIN | unknown | EAR99 | 8541.30.00.80 | ||||||||||||
|
MAC15SM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 600 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e0 | COMMERCIAL | NOT SPECIFIED | 240 | 30 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | unknown | ||||||||||||||||
|
MAC15SM
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 10 µA | 10 mA | 5 mA | 600 V | 15 A | TRIAC | 8 V/us | 1.5 V | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||
|
MAC15SD
onsemi
|
Check for Price | No | Obsolete | 10 µA | 10 mA | 5 mA | 400 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 8 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | 235 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.30.00.80 | onsemi | ||||||||
|
MAC15SNG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 800 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | 260 | 40 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | unknown | ||||||||||||||||
|
MAC15SN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1.8 V | 10 µA | 10 mA | 5 mA | 800 V | 15 A | TRIAC | 8 V/us | 1.5 V | e0 | 110 °C | -40 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , | unknown | ||||||||||||||||||||||||||
|
MAC15SM
Motorola Mobility LLC
|
Check for Price | Transferred | 1.8 V | 10 µA | 10 mA | 5 mA | 600 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | SENSITIVE GATE | 8 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | MOTOROLA INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | CASE 221A | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
MAC15SM
onsemi
|
Check for Price | No | Obsolete | 10 µA | 10 mA | 5 mA | 600 V | 15 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 8 V/us | 1.5 V | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 110 °C | -40 °C | 235 | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | TO-220 3 LEAD STANDARD | CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.30.00.80 | onsemi |