Filter Your Search
1 - 10 of 19 results
|
MACH215-18JI
AMD
|
Check for Price | No | Obsolete | 5 V | 23 ns | 4 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 32 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||
|
MACH215-12JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 4 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 52.6 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | ||||
|
MACH215-14JI
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 14.5 ns | 4 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 42 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | |||||||||||||
|
MACH215-24JI
Lattice Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 24 ns | 4 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 26.5 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.39.00.01 | ||
|
MACH215-20JC
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 20 ns | 4 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | 33.3 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | ||||||||||||||||||
|
MACH215-20JC
AMD
|
Check for Price | No | Obsolete | 5 V | 24 ns | 4 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 32.2 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||
|
MACH215-14JI
AMD
|
Check for Price | No | Obsolete | 5 V | 19.5 ns | 4 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | BURIED MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | 40 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||
|
MACH215-14JI
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 14.5 ns | 4 | 32 | 32 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 42 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||
|
MACH215-15JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 15 ns | 4 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 41.7 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | ||||||||||||||
|
MACH215-20JC
Vantis Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 4 | 32 | 32 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 32 I/O | NO | 33.3 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown |