Filter Your Search
1 - 4 of 4 results
|
MACH220-10JC
Lattice Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 4 | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2062 mm | 24.2062 mm | 4.57 mm | LATTICE SEMICONDUCTOR CORP | LCC | PLASTIC, LCC-68 | 68 | unknown | 8542.39.00.01 | Lattice Semiconductor | |||
|
MACH220-10JC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 10 ns | 4 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | 80 MHz | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | COMMERCIAL | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | J BEND | 1.27 mm | QUAD | 24.2062 mm | 24.2062 mm | 4.57 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 68 | unknown | EE PLD | ||||||||||||||
|
MACH220-10JC
Vantis Corporation
|
Check for Price | No | Transferred | 5 V | 10 ns | 4 | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | NO | 80 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | VANTIS CORP | unknown | ||||||||||||||
|
MACH220-10JC
AMD
|
Check for Price | No | Obsolete | 5 V | 16 ns | 4 | 96 | 48 | EE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 48 I/O | PAL BLOCKS INTERCONNECTED BY PIA; 8 PAL ... more | 74 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2062 mm | 24.2062 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 |