Filter Your Search
1 - 3 of 3 results
|
MAH5100AS-50.001MHZ-G
ILSI America LLC
|
Check for Price | No | Transferred | 50.001 MHz | 100 % | 50 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 14 | DIP4/14,.3 | YES | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | |||
|
MAH5100AS-50.001MHZ
ILSI America LLC
|
Check for Price | No | Transferred | 50.001 MHz | 100 % | 50 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock | ||
|
MAH5100AS-50.001MHZ-CLXXX
ILSI America LLC
|
Check for Price | No | Transferred | 50.001 MHz | 100 % | 50 pF | 5 V | HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 60 mA | 5.5 V | 4.5 V | 45/55 % | 70 °C | THROUGH HOLE MOUNT | 14 | DIP4/14,.3 | NO | 20.7mm x 13.1mm x 5.08mm | ILSI AMERICA LLC | DIP4/14,.3 | compliant | Clock |