Filter Your Search
1 - 2 of 2 results
|
MAL213475479E3
Vishay BCcomponents
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||
|
MAL213475479E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 µF | 16 V | 50 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 8 µA | 0.16 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant |