Filter Your Search
1 - 1 of 1 results
|
MALIEYH07AV422J02K
Vishay Roederstein
|
Check for Price | Yes | Yes | Lifetime Buy | 2.2 mF | 20 V | 1.92 A | 20 % | 157 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.117 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | BULK | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 25 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |