Filter Your Search
1 - 2 of 2 results
|
MALREKB00FD433B00K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 3.3 mF | 6.3 V | 983 mA | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 623.7 µA | 0.34 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | |||||
|
MALREKB00FD433B00K
Vishay Roederstein
|
Check for Price | Yes | Yes | Obsolete | 3.3 mF | 6.3 V | 983 mA | 20 % | 140 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 623.7 µA | 0.34 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 12.5 mm | 16 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |