Filter Your Search
1 - 10 of 16 results
|
MAX14578AEETE+T
Maxim Integrated Products
|
$2.4721 | Yes | Yes | Transferred | 3.6 V | 2.8 V | 5.5 V | 30 µA | +3.5V | 1 | YES | NO | DETECT THRESHOLD VOLTAGE IS 3.5 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX14578AEEWC+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 30 µA | 1 | YES | NO | ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.3 mm | 1.68 mm | 690 µm | 12-WLCSP-N/A | 12 | 12-WLCSP-N/A | 2011-04-13 | Analog Devices | ||||||||||
|
MAX14578AEETE+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 30 µA | 1 | YES | NO | ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | 16-LFCSP-3X3X0.75 | 16 | 16-LFCSP-3X3X0.75 | 2011-04-13 | Analog Devices | |||||||||
|
MAX14578AEEWC+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.6 V | 2.8 V | 5.5 V | 30 µA | 1 | YES | NO | ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.3 mm | 1.68 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | VFBGA, BGA12,3X4,16 | |||||||||
|
MAX14578EEWC+
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 30 µA | 1 | YES | NO | ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.3 mm | 1.68 mm | 690 µm | 12-WLCSP-N/A | 12 | 12-WLCSP-N/A | 2011-04-13 | Analog Devices | ||||||||||
|
MAX14578EETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 59 µA | +3.5V | 1 | YES | NO | DETECT THRESHOLD VOLTAGE IS 3.5 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | compliant | 16-LFCSP-3X3X0.75 | 16 | 16-LFCSP-3X3X0.75 | 2011-04-13 | Analog Devices | ||||||
|
MAX14578EETE+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.8 V | 5.5 V | 59 µA | 1 | YES | NO | ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | HVQCCN, LCC16,.12SQ,20 | ||||||||
|
MAX14578AEETE+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 30 µA | +3.5V | 1 | YES | NO | DETECT THRESHOLD VOLTAGE IS 3.5 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | S-PQCC-N16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | compliant | 16-LFCSP-3X3X0.75 | 16 | 16-LFCSP-3X3X0.75 | 2011-04-13 | Analog Devices | ||||||
|
MAX14578EEWC+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.8 V | 5.5 V | 30 µA | 1 | YES | NO | ALSO REQUIRES SUPPLY 3.5 TO 28V; DETECT THRESHOLD VOLTAGE IS 3.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | e2 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER NICKEL | BALL | 400 µm | BOTTOM | 1.3 mm | 1.68 mm | 690 µm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | VFBGA, BGA12,3X4,16 | ||||||||
|
MAX14578AEEWC+T
Analog Devices Inc
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 5.5 V | 30 µA | +3.5V | 1 | YES | NO | DETECT THRESHOLD VOLTAGE IS 3.5 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | INDUSTRIAL | R-PBGA-B12 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | VFBGA | BGA12,3X4,16 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | BALL | 400 µm | BOTTOM | 1.3 mm | 1.68 mm | 690 µm | 12-WLCSP-N/A | 12 | 12-WLCSP-N/A | 2011-04-13 | Analog Devices |