Filter Your Search
1 - 3 of 3 results
|
MAX1791EUB-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | 20 V | 5 V | YES | PUSH-PULL | 328 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | TSSOP, TSSOP10,.19,20 | 10 | not_compliant | EAR99 | 8542.31.00.01 | ||||||
|
MAX1791EUB+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | 20 V | 5 V | YES | PUSH-PULL | 328 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | MICRO MAX PACKAGE-10 | 10 | compliant | EAR99 | 8542.31.00.01 | |||||
|
MAX1791EUB+T
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | 20 V | 5 V | YES | PUSH-PULL | 328 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ANALOG DEVICES INC | 10-MINI_SO-N/A | MICRO MAX PACKAGE-10 | 10 | compliant | 10-MINI_SO-N/A | 2001-02-27 | Analog Devices |