Parametric results for: MAX180ACPL under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: max180acpl
Select parts from the table below to compare.
Compare
Compare
MAX180ACPL+
Maxim Integrated Products
$46.9970 Yes Yes Transferred 5 V 2.5 V 8 0.0244 % 12 100 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -2.5 V -12 V 1 BINARY TRACK COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.07 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-40 40 compliant EAR99 8542.39.00.01
MAX180ACPL
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.5 V 8 0.0244 % 12 100 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -2.5 V -12 V 1 BINARY TRACK COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e0 1 70 °C 245 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.075 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-40 40 not_compliant EAR99 8542.39.00.01
MAX180ACPL+
Analog Devices Inc
Check for Price Yes Active 5 V 2.5 V 8 0.0244 % 12 100 kHz 10 µs NO ADC, SUCCESSIVE APPROXIMATION -2.5 V -12 V 1 BINARY TRACK COMMERCIAL PARALLEL, WORD R-PDIP-T40 Not Qualified e3 1 70 °C 260 30 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.08 mm 52.07 mm ANALOG DEVICES INC 40-PDIP-600_MIL PLASTIC, DIP-40 40 compliant 40-PDIP-600_MIL 1991-06-01 Analog Devices