Filter Your Search
1 - 3 of 3 results
|
MAX209CNG+
Maxim Integrated Products
|
$4.5804 | Yes | Yes | Obsolete | 3 | NO | 10 V | 1.6 mA | 10 µs | 1 mA | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
MAX209CNG
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE DRIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | 10 V | 1.6 mA | INVERTED | 10 µs | 16 mA | 5.5 V | 4.5 V | 13.2 V | 9 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 1 | 70 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, DIP24,.3 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 24 | |||
|
MAX209CNG-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 3 | 5 | LINE TRANSCEIVER | CMOS | TRISTATABLE RECEIVERS; EXTERNAL CHARGE PUMP | NO | EIA-232-E; TIA-232-E; V.28 | 3 | INVERTED | 10 µs | 5.5 V | 4.5 V | 13.2 V | 9 V | NO | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 30.545 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP, | compliant | EAR99 | 8542.39.00.01 | DIP | 24 |