Filter Your Search
1 - 8 of 8 results
|
MAX2634AXT+T
Maxim Integrated Products
|
$1.6475 | Yes | Transferred | WIDE BAND LOW POWER | NICKEL GOLD PALLADIUM | MAXIM INTEGRATED PRODUCTS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX2634AXT/V+T
Analog Devices Inc
|
Check for Price | Yes | Active | WIDE BAND LOW POWER | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | compliant | 6-SC70-N/A | 6 | 6-SC70-N/A | 2009-01-16 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||||
|
MAX2634AXT+
Analog Devices Inc
|
Check for Price | Yes | Active | 50 Ω | 5 dBm | 10 dB | YES | 433 MHz | WIDE BAND LOW POWER | BICMOS | 1 | 433 MHz | 315 MHz | 2.5/5 V | 6 mA | e4 | 125 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Nickel/Palladium/Gold (Ni/Pd/Au) | 6-SC70-N/A | 6 | 6-SC70-N/A | 2009-01-16 | Analog Devices | ||||||||||||||||||||||||||
|
MAX2634AXT/V+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | WIDE BAND LOW POWER | NICKEL GOLD PALLADIUM | MAXIM INTEGRATED PRODUCTS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
MAX2634AXT+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 5 dBm | 10 dB | YES | 433 MHz | WIDE BAND LOW POWER | BICMOS | 1 | 433 MHz | 315 MHz | 2.5/5 V | 6 mA | e4 | 125 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | NICKEL PALLADIUM GOLD | MAXIM INTEGRATED PRODUCTS INC | compliant | TSSOP6,.08 | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||
|
MAX2634AXT+T
Analog Devices Inc
|
Check for Price | Yes | Active | WIDE BAND LOW POWER | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | compliant | 6-SC70-N/A | 6 | 6-SC70-N/A | 2009-01-16 | Analog Devices | ||||||||||||||||||||||||||||||||||||||||||
|
MAX11080GUU+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 36 V | YES | ANALOG CIRCUIT | 1 | 72 V | 6 V | INDUSTRIAL | e3 | R-PDSO-G38 | 105 °C | -40 °C | 260 | 30 | 38 | PLASTIC/EPOXY | TSSOP | TSSOP38,.25,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 4.4 mm | 9.7 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | TSSOP, | EAR99 | 8542.39.00.01 | 1 | |||||||||||||||||||
|
MAX2634AXT/V+
Analog Devices Inc
|
Check for Price | Yes | Active | WIDE BAND LOW POWER | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | 6-SC70-N/A | 6 | 6-SC70-N/A | 2009-01-16 | Analog Devices |