Filter Your Search
1 - 2 of 2 results
|
MAX280MJA/883B
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 8 V | 2.375 V | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX280MJA/883B
Analog Devices Inc
|
Check for Price | Active | 5 V | LOWPASS | NO | 20 kHz | ZERO DC ERROR | SWITCHED CAPACITOR FILTER | -8 V | -2.375 V | -5 V | 1 | 5 AND 0 | 8 V | 2.375 V | MILITARY | BUTTERWORTH | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 8-CERDIP-300_MIL | 8 | 8-CERDIP-300_MIL | 1999-05-28 | Analog Devices |