Filter Your Search
1 - 2 of 2 results
|
MAX3218EWP-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | STANDARD | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | INVERTED | 4.25 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX3218EWP+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | STANDARD | 3-STATE | 2 | 2 | LINE TRANSCEIVER | CMOS | EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS; AUTO SHUTDOWN | NO | EIA-232-E; V.24; V.28; EIA-562 | 1 | INVERTED | 4.25 V | 1.8 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 20 | compliant | EAR99 | 8542.39.00.01 |