Filter Your Search
1 - 3 of 3 results
|
MAX3232IDBR
Texas Instruments
|
$1.5551 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 300 ns | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 300 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX3232IDBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 300 ns | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 300 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX3232IDBRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1 µA | INVERTED | 1 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |