Filter Your Search
1 - 6 of 6 results
|
MAX3232IDWR
Texas Instruments
|
$1.2601 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 300 ns | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1 µA | INVERTED | 300 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
MAX3232IDW
Texas Instruments
|
$1.5428 | Yes | Yes | Lifetime Buy | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 300 ns | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1 µA | 300 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MAX3232IDWG4
Texas Instruments
|
$1.6160 | Yes | Obsolete | 3.3 V | 5 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 1 mA | 3.6 V | 3 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
MAX3232IDWE4
Texas Instruments
|
$1.6160 | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
MAX3232IDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 300 ns | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | 300 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MAX3232IDWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 3.3 V | SCHMITT TRIGGER | 2 | 2 | 300 ns | LINE TRANSCEIVER | CAN ALSO OPERATE WITH 5V SUPPLY | NO | 1 µA | EIA-232-F; TIA-232-F; V.28 | 2 | 10 V | 1.6 mA | INVERTED | 300 ns | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.4 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |