Filter Your Search
1 - 4 of 4 results
|
MAX336CPI
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 15 V | NO | -15 V | 400 Ω | 5 Ω | 500 ns | 500 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 82 dB | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
MAX336CPI+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | -15 V | 400 Ω | 5 Ω | 750 ns | 750 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 82 dB | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | MAXIM INTEGRATED PRODUCTS INC | DIP-28 | compliant | 8542.39.00.01 | EAR99 | ||||||||||||||||
|
MAX336CPI
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 15 V | NO | -15 V | 400 Ω | 5 Ω | 500 ns | 500 ns | 30 mA | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 82 dB | 1.11 mA | 20 V | 4.5 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 1 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 36.83 mm | 5.08 mm | 15.24 mm | MAXIM INTEGRATED PRODUCTS INC | PLASTIC, DIP-28 | not_compliant | 8542.39.00.01 | EAR99 | DIP | 28 | |||||||
|
MAX336CPI+
Analog Devices Inc
|
Check for Price | Yes | Active | 15 V | NO | -15 V | 400 Ω | 5 Ω | 750 ns | 750 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -4.5 V | 16 | 1 | 82 dB | 20 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | e3 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP-28 | compliant | 28-PDIP-600_MIL | 28 | 28-PDIP-600_MIL | 1997-04-01 | Analog Devices |