Filter Your Search
1 - 10 of 122 results
|
MAX4123ESA+
Maxim Integrated Products
|
$0.6967 | Yes | Yes | Transferred | 750 µV | 2 V/us | 160 nA | 850 µA | 76 dB | 1 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | YES | NO | NO | 7.5 V | INDUSTRIAL | 5000 | 2511.9 | NO | R-PDSO-G8 | Not Qualified | e3 | 76 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX4126EUA+
Maxim Integrated Products
|
$2.6014 | Yes | Yes | Transferred | 4.7 mV | 2 V/us | 160 nA | 1.7 mA | 58 dB | 2 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | YES | NO | NO | 7.5 V | INDUSTRIAL | 5000 | 2511.9 | NO | S-PDSO-G8 | Not Qualified | e3 | 58 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | UMAX-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX4122EUK+T
Maxim Integrated Products
|
$3.5031 | Yes | Yes | Transferred | 3.5 mV | 2 V/us | 160 nA | 850 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | NO | YES | NO | NO | 7.5 V | INDUSTRIAL | 5000 | 2511.9 | NO | R-PDSO-G5 | Not Qualified | e3 | 62 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4126ESA+
Maxim Integrated Products
|
$3.7083 | Yes | Yes | Transferred | 950 µV | 2 V/us | 160 nA | 1.7 mA | 74 dB | 2 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | YES | 7.5 V | INDUSTRIAL | 5000 | 2511.9 | R-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
MAX4124EUK+T
Maxim Integrated Products
|
$3.7770 | Yes | Yes | Transferred | 3.5 mV | 10 V/us | 160 nA | 850 µA | 62 dB | 1 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES (AVCL>=10) | NO | NO | YES | NO | NO | 7.5 V | INDUSTRIAL | 25000 | 2511.9 | NO | R-PDSO-G5 | Not Qualified | e3 | 62 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
MAX4128ESA+
Maxim Integrated Products
|
$5.1353 | Yes | Yes | Transferred | 950 µV | 10 V/us | 160 nA | 1.7 mA | 74 dB | 2 | OPERATIONAL AMPLIFIER | 6.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES (AVCL>=10) | NO | YES | YES | NO | NO | 7.5 V | INDUSTRIAL | 25000 | 2511.9 | NO | R-PDSO-G8 | Not Qualified | e3 | 74 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
MAX412ESA+
Maxim Integrated Products
|
$5.6594 | Yes | Yes | Transferred | 400 µV | 4.5 V/us | 350 nA | 6.6 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | INDUSTRIAL | 28000 | 316000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.150 INCH, MO-012, SO-8 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
MAX412BCPA+
Analog Devices Inc
|
$6.9146 | Yes | Obsolete | 350 µV | 4.5 V/us | 200 nA | 6.6 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 32000 | R-PDIP-T8 | Not Qualified | e3 | 121 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.375 mm | 8-PDIP-300_MIL | 8 | 8-PDIP-300_MIL | 1999-05-28 | Analog Devices | ||||||||||||||||
|
MAX412CSA+
Analog Devices Inc
|
$10.0310 | Yes | Active | 350 µV | 4.5 V/us | 200 nA | 6.6 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | COMMERCIAL | 28000 | 316000 | R-PDSO-G8 | Not Qualified | e3 | 121 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, MO-012, SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1999-05-28 | Analog Devices | ||||||||||||
|
MAX412ESA+
Analog Devices Inc
|
$10.8362 | Yes | Active | 400 µV | 4.5 V/us | 350 nA | 6.6 mA | 115 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | YES | -6 V | 6 V | INDUSTRIAL | 28000 | 316000 | R-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | 0.150 INCH, MO-012, SO-8 | 8 | compliant | 8-SOIC_N-150_MIL | 1999-05-28 | Analog Devices |