Parametric results for: MAX4520EUA-T under Multiplexers or Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: max4520euat
Select parts from the table below to compare.
Compare
Compare
MAX4520EUA+T
Analog Devices Inc
Check for Price Yes Active 15 V YES -15 V 160 Ω 500 ns 175 ns SPST CMOS -20 V -4.5 V 1 1 62 dB 20 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 8-MINI_SO-N/A compliant 1999-10-09
MAX4520EUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 15 V YES -15 V 160 Ω 500 ns 175 ns SPST CMOS -20 V -4.5 V 1 1 62 dB 20 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01
MAX4520EUA-T
Maxim Integrated Products
Check for Price No No Obsolete 15 V YES -15 V 160 Ω 600 ns 250 ns SPST CMOS -20 V -4.5 V 1 1 62 dB 20 V 4.5 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 not_compliant 8542.39.00.01