Filter Your Search
1 - 2 of 2 results
|
MAX4593CPE
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | NO | 20 Ω | 500 mΩ | 90 ns | 50 ns | SPST | CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION | 1 | 4 | 72 dB | 16 V | 3 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e0 | 1 | 70 °C | 240 | 20 | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | |||||||||
|
MAX4593CPE
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 12 V | NO | 20 Ω | 500 mΩ | 90 ns | 50 ns | SPST | CMOS | CAN ALSO OPERATES AT 15 V SUPPLY, OVERVOLTAGE PROTECTION | NO/NC | 1 | 4 | 72 dB | SEPARATE OUTPUT | 16 V | 3 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 1 | 70 °C | 245 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.175 mm | 4.572 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, MS-095AH, MS-001AA, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |