Filter Your Search
1 - 3 of 3 results
|
MAX470EWE
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 mV | 90 MHz | 300 V/us | 5 µA | 120 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 3 µA | -6 V | 20 mA | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 20 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SO-16 | 16 | not_compliant | EAR99 | 8542.33.00.01 | ||
|
MAX470EWE-T
Maxim Integrated Products
|
Check for Price | No | Obsolete | 15 mV | 90 MHz | 300 V/us | 5 µA | 120 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 3 µA | -6 V | 20 mA | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP16,.4 | 16 | not_compliant | EAR99 | 8542.33.00.01 | |||||
|
MAX470EWE+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 15 mV | 90 MHz | 300 V/us | 5 µA | 120 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | -6 V | 20 mA | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.33.00.01 |