Filter Your Search
1 - 3 of 3 results
|
MAX5353AEPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3.3 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 14 µs | 400 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||
|
MAX5353AEPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 3.3 V | 3.3 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 14 µs | 400 µA | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 245 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
MAX5353AEPA
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 3.3 V | 0.0244 % | 12 | NO | D/A CONVERTER | BINARY, OFFSET BINARY | SERIAL | 1 | 14 µs | CMOS | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 4.572 mm | 9.375 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown |