Filter Your Search
1 - 3 of 3 results
|
MAX6750KA23-T
Rochester Electronics LLC
|
Check for Price | Yes | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.313V | POWER SUPPLY MANAGEMENT CIRCUIT | 2 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 8 PIN | 8 | unknown | ||||||||
|
MAX6750KA23-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 10 µA | +2.313V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 2 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSSOP8,.1 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX6750KA23+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 10 µA | +2.313V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 2 | BICMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23 | LSSOP, TSSOP8,.1 | 8 | compliant | EAR99 | 8542.39.00.01 |