Filter Your Search
1 - 7 of 7 results
|
MAX6762TALTD3
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 3.6 V | 1.4 V | 6 V | 30 µA | +5V | 2 | YES | YES | WINDOW VOLTAGE DETECTOR | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
MAX6762TALTD3-T
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 1.4 V | 1 V | 6 V | 30 µA | +3.3,5V | 2 | YES | YES | RESET THRESHOLD VOLTAGE ARE 5V, 3.3V | WINDOW VOLTAGE DETECTOR | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | DFN | TDFN-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
MAX6762TALTD3-T
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 1.4 V | 1 V | 6 V | 2 | YES | YES | RESET THRESHOLD VOLTAGE ARE 5V, 3.3V | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-PDSO-N8 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | DFN | 3 X 3 MM, TDFN-8 | 8 | unknown | ||||||||
|
MAX6762TALTD3+
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 3.6 V | 1.4 V | 6 V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, 0.8 MM HEIGHT, MO-229WEEC, TDFN-8 | 8 | unknown | |||||||||
|
MAX6762TALTD3+T
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.4 V | 6 V | 30 µA | +3.3,5V | 2 | YES | YES | WINDOW VOLTAGE DETECTOR | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | TDFN-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX6762TALTD3+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 3.6 V | 1.4 V | 6 V | 30 µA | +5V | 2 | YES | YES | WINDOW VOLTAGE DETECTOR | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | MAXIM INTEGRATED PRODUCTS INC | SON | HVSON, SOLCC8,.12,25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX6762TALTD3
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 3.6 V | 1.4 V | 6 V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BICMOS | AUTOMOTIVE | S-XDSO-N8 | e0 | 1 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 8 | UNSPECIFIED | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 800 µm | ROCHESTER ELECTRONICS LLC | SON | 3 X 3 MM, 0.8 MM HEIGHT, MO-229WEEC, TDFN-8 | 8 | unknown |