Parametric results for: MAX7420CUA under Active Filters

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: max7420cua
Select parts from the table below to compare.
Compare
Compare
MAX7420CUA+
Analog Devices Inc
$4.6772 Yes Active 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 4.1 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
MAX7420CUA+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V LOWPASS YES 0.001 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 4.1 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
MAX7420CUA
Analog Devices Inc
Check for Price Active ANALOG DEVICES INC unknown EAR99 8542.39.00.01
MAX7420CUA+T
Analog Devices Inc
Check for Price Yes Active 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 4.1 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC 8-MINI_SO-N/A MICRO MAX PACKAGE-8 8 8-MINI_SO-N/A compliant 2000-11-01 Analog Devices
MAX7420CUA
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 4.1 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e0 Not Qualified 1 70 °C 245 8 5TH PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 not_compliant EAR99 8542.39.00.01
MAX7420CUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V LOWPASS YES SWITCHED CAPACITOR FILTER 1 5 AND 0 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 compliant EAR99 8542.39.00.01
MAX7420CUA-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V LOWPASS YES 1 Hz 30 kHz SWITCHED CAPACITOR FILTER 1 5 AND 0 4.1 mA 5.5 V 4.5 V BICMOS COMMERCIAL BUTTERWORTH S-PDSO-G8 e0 Not Qualified 1 70 °C 245 8 5TH PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC MICRO MAX PACKAGE-8 8 not_compliant EAR99 8542.39.00.01