Filter Your Search
1 - 4 of 4 results
|
MAX749EPA+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 V | 2 V | 60 µA | NO | SINGLE | 500 kHz | ALSO OPERATES IN PFM | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
MAX749EPA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 6 V | 2 V | NO | SINGLE | 500 kHz | ALSO OPERATES IN PFM | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 20 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown | ||||||
|
MAX749EPA
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | 6 V | 2 V | 60 µA | NO | SINGLE | 500 kHz | ALSO OPERATES IN PFM | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX749EPA+
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 6 V | 2 V | NO | SINGLE | 500 kHz | ALSO OPERATES IN PFM | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | COMMERCIAL | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.375 mm | 4.572 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | unknown |