Parametric results for: MAX8865TEUA+ under Linear Regulator ICs

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: max8865teua
Select parts from the table below to compare.
Compare
Compare
MAX8865TEUA+
Maxim Integrated Products
$1.4718 Yes Yes Transferred 5.5 V 2.5 V 100 mA 100 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 1 3.26 V 3.05 V S-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MAX8865TEUA-T
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 2.5 V 3.15 V 55 mV 100 mA 3.15 V 120 mV 100 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 0.04725 % 1 3.26 V 3.05 V 3.26 V 3.05 V S-PDSO-G8 e0 Not Qualified 1 150 °C 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MAX8865TEUA
Maxim Integrated Products
Check for Price No No Obsolete 5.5 V 2.5 V 3.15 V 55 mV 100 mA 3.15 V 120 mV 100 mA 2 YES FIXED/ADJUSTABLE FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 6 V 0.00945 % 0.047 % 1 3.26 V 3.05 V 3.26 V 3.05 V CMOS 2.9 % S-PDSO-G8 e0 Not Qualified 1 150 °C 85 °C -40 °C 240 20 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo
MAX8865TEUA+
Analog Devices Inc
Check for Price Yes Active 5.5 V 2.5 V 3.15 V 55 mV 100 mA 3.15 V 120 mV 100 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 0.04725 % 1 3.26 V 3.05 V 3.26 V 3.05 V S-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 compliant Fixed,Positive,Multiple Output,Ldo 8-MINI_SO-N/A 1996-04-01 Analog Devices
MAX8865TEUA+T
Analog Devices Inc
Check for Price Yes Active 5.5 V 2.5 V 3.15 V 55 mV 100 mA 3.15 V 120 mV 100 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 120 mV 0.04725 % 1 3.26 V 3.05 V 3.26 V 3.05 V S-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC 8-MINI_SO-N/A UMAX-8 8 compliant Fixed,Positive,Multiple Output,Ldo 8-MINI_SO-N/A 1996-04-01 Analog Devices
MAX8865TEUA+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 5.5 V 2.5 V 100 mA 100 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 1 3.26 V 3.05 V S-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Multiple Output,Ldo