Filter Your Search
1 - 2 of 2 results
|
MAX96706GTJ+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 1.8 V | DIFFERENTIAL | OPEN-DRAIN | 1 | LINE RECEIVER | NO | ISO 10605 | 1 | 2 mA | 1.9 V | 1.7 V | YES | S-XQCC-N32 | e3 | 1 | 115 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 8542.39.00.01 | |||||||
|
MAX96706GTJ+T
Analog Devices Inc
|
Check for Price | Yes | Active | 1.8 V | DIFFERENTIAL | OPEN-DRAIN | 1 | LINE RECEIVER | ISO 10605 | 1 | 2 mA | 1.9 V | 1.7 V | YES | S-XQCC-N32 | e3 | 1 | 115 °C | -40 °C | 260 | AEC-Q100 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 800 µm | 5 mm | 32-LFCSP-5X5X0.75 | 32 | 32-LFCSP-5X5X0.75 | 2016-09-21 | Analog Devices |