Filter Your Search
1 - 5 of 5 results
|
MB84VD21182EM-70PBS
FUJITSU Limited
|
Check for Price | No | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16/512K X 8 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 15 µA | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 7.2 mm | 7 mm | FUJITSU LTD | TFBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
MB84VD21182EM-70PBS-E1
Spansion
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 8 OR 256K X ... more | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 7.2 mm | 7 mm | SPANSION INC | TFBGA, | compliant | EAR99 | 8542.32.00.71 | BGA | 56 | |||||||||
|
MB84VD21182EM-70PBS
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16/512K X 8 | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 15 µA | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 7.2 mm | 7 mm | FUJITSU LTD | TFBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 56 | |||
|
MB84VD21182EM-70PBS
Cypress Semiconductor
|
Check for Price | Active | 3 V | 3 V | 70 ns | MEMORY CIRCUIT | FLASH+SRAM | 5 µA | 50 µA | CMOS | INDUSTRIAL | S-PBGA-B56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | FBGA | BGA56,8X8,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||
|
MB84VD21182EM-70PBS
Spansion
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 512K X 8 OR 256K X ... more | FLASH+SRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 5 µA | 50 µA | 3.3 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 7.2 mm | 7 mm | SPANSION INC | TFBGA, BGA56,8X8,32 | compliant | EAR99 | 8542.32.00.71 | BGA | 56 |