Filter Your Search
1 - 10 of 12 results
|
MB89133APFM
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8192 | 256 | F2MC-8L | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 7 mA | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.5SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, 2.35 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-48 | compliant | 8542.31.00.01 | ||||||||
|
MB89133AP-SH
Cypress Semiconductor
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8192 | 256 | F2MC-8L | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 7 mA | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | CYPRESS SEMICONDUCTOR CORP | 1.778 MM PITCH, PLASTIC, SHDIP-48 | compliant | 8542.31.00.01 | ||||||||||
|
MB89133APFM
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8192 | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | S-PQFP-G48 | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | SPANSION INC | QFP, | unknown | 8542.31.00.01 | |||||||||||||
|
MB89133AP
Cypress Semiconductor
|
Check for Price | Transferred | 8 | 4.2 MHz | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | NO | MROM | 6 V | 2.4 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | CYPRESS SEMICONDUCTOR CORP | SHRINK, PLASTIC, DIP-48 | compliant | 8542.31.00.01 | ||||||||||||
|
MB89133APFM
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4.2 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MIN SUPPLY | NO | NO | YES | NO | MROM | 6 V | 2.4 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | FUJITSU SEMICONDUCTOR AMERICA INC | QFP, | unknown | 8542.31.00.01 | QFP | 48 | |||||||||||||
|
MB89133AP
Spansion
|
Check for Price | No | No | Transferred | 8 | 4.2 MHz | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | NO | MROM | 6 V | 2.4 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | SPANSION INC | SDIP, | compliant | 8542.31.00.01 | DIP | 48 | ||||||||||
|
MB89133AP
FUJITSU Semiconductor Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MIN SUPPLY | NO | NO | YES | NO | MROM | 6 V | 2.4 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | FUJITSU SEMICONDUCTOR AMERICA INC | SDIP, | unknown | 8542.31.00.01 | DIP | 48 | |||||||||||||
|
MB89133AP
FUJITSU Limited
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8192 | 256 | F2MC-8L | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 7 mA | 6 V | 2.4 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SDIP | SDIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | FUJITSU LTD | SDIP, SDIP48,.6 | compliant | 8542.31.00.01 | DIP | 48 | |||||
|
MB89133AP-SH
FUJITSU Limited
|
Check for Price | Yes | Transferred | 8 | 4.2 MHz | 8192 | 256 | F2MC-8L | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.2V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 10 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SDIP | DIP48,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | FUJITSU LTD | SDIP, DIP48,.6 | compliant | 8542.31.00.01 | DIP | 48 | |||||||
|
MB89133AP-SH
Spansion
|
Check for Price | No | Transferred | 8 | 4.2 MHz | 8192 | 4.2 MHz | 36 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 6 V | 2.2 V | INDUSTRIAL | R-PDIP-T48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.25 mm | 15.24 mm | 43.69 mm | SPANSION INC | SDIP, | unknown | 8542.31.00.01 |