Filter Your Search
1 - 8 of 8 results
|
MB90982PMC1
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 50 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
MB90982
FUJITSU Limited
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 10240 | F2MC-16LX | 50 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3/5V SUPPLY | NO | NO | YES | 8 | NO | MROM | 70 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MB90982
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 131072 | 10240 | F2MC-16LX | 50 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3/5V SUPPLY | NO | NO | YES | 8 | NO | MROM | 70 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||
|
MB90982PMC1
Spansion
|
Check for Price | No | Transferred | 16 | 25 MHz | 65536 | 50 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
MB90982
Spansion
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 50 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3/5V SUPPLY | NO | NO | YES | NO | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | SPANSION INC | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||||||||
|
MB90982PMC1
FUJITSU Semiconductor Limited
|
Check for Price | No | No | Transferred | 16 | 25 MHz | 50 MHz | 48 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | NO | MROM | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | FUJITSU LTD | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||||||
|
MB90982
Cypress Semiconductor
|
Check for Price | Transferred | 16 | 25 MHz | 50 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3/5V SUPPLY | NO | NO | YES | NO | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | 10 X 10 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
MB90982PMC1
Cypress Semiconductor
|
Check for Price | No | Transferred | 16 | 25 MHz | 131072 | 10240 | F2MC-16LX | 50 MHz | 48 | YES | 3.3 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES AT 2.7V TO 5.5V SUPPLY; A/D CONVERTER MAY ALSO A 8-CH 8-BIT | NO | NO | YES | 8 | NO | MROM | 70 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |