Filter Your Search
1 - 2 of 2 results
|
MB93423-26BGL-GE1
FUJITSU Limited
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | 16 | 24 | 66 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B337 | Not Qualified | e1 | 70 °C | 337 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.35 mm | 13 mm | 13 mm | FUJITSU LTD | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MB93423-26BGL-GE1
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Obsolete | 32 | 266 MHz | 16 | 24 | 66 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | COMMERCIAL | S-PBGA-B337 | Not Qualified | e1 | 70 °C | 337 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1.35 mm | 13 mm | 13 mm | FUJITSU LTD | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 337 |