Filter Your Search
1 - 5 of 5 results
|
MBA-12
Mini-Circuits
|
Check for Price | No | No | Active | 17 dBm | 3.95 | 9 dB | YES | 2.5 GHz | DOUBLE BALANCED | 2.5 GHz | 800 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 10 | PLASTIC/EPOXY | SOP10,.3 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | SOP10,.3 | not_compliant | |||||||||||||||
|
MBA1206A600P4T-T
AEM Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 4 | e3 | 125 °C | -55 °C | 8 | Tin (Sn) | 1.6 mm | 3.2 mm | AEM INC | EIA STD PACKAGE SIZE 1206, 8 PIN | compliant | EAR99 | 8504.50.80.00 | 250 mΩ | FERRITE CHIP | 800 µm | SURFACE MOUNT | 60 OHM Ω | TAPE AND REEL | 400 mA | |||||||||||||||
|
MBA-12H
Mini-Circuits
|
Check for Price | No | No | Active | 23 dBm | 3.44 | 9.5 dB | 2.5 GHz | DOUBLE BALANCED | 2.5 GHz | 800 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | |||||||||||||||||||||
|
MBA-12MH
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 23 dBm | 3.21 | 9.5 dB | 2.5 GHz | DOUBLE BALANCED | 2.5 GHz | 800 MHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | unknown | ||||||||||||||||||||
|
MBA-12+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 17 dBm | 3.95 | 9 dB | YES | 2.5 GHz | DOUBLE BALANCED | 2.5 GHz | 800 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 10 | PLASTIC/EPOXY | SOP10,.3 | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | SOP10,.3 | not_compliant | EAR99 |