Parametric results for: MBD54DWT1G09 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mbd54dwt1g
Select parts from the table below to compare.
Compare
Compare
MBD54DWT1G
onsemi
$0.1821 Yes Active 200 mA 1 V 5 ns 2 µA 150 mW SILICON 30 V RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 30 V 2 SCHOTTKY FAST RECOVERY 600 mA 1 25 V Not Qualified R-PDSO-G6 e3 1 125 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-88/SC70-6/SOT-363 6 LEAD HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 419B-02, SC-88, 6 PIN 6 419B-02 compliant EAR99 8541.10.00.70 onsemi
NSVMBD54DWT1G
onsemi
Check for Price Yes Active 200 mA 1 V 5 ns 2 µA 150 mW SILICON 30 V RECTIFIER DIODE SEPARATE, 2 ELEMENTS YES 30 V 2 SCHOTTKY FAST RECOVERY 600 mA 1 25 V R-PDSO-G6 e3 1 125 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SC-88, SOT-363, 6 PIN 419B-02 compliant EAR99 onsemi