Filter Your Search
1 - 2 of 2 results
|
MBM29DL320TF10TN
FUJITSU Limited
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | PLASTIC, TSOP1-48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
MBM29DL320TF10TN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 100 ns | FLASH | 8 | TOP | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.1 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | FUJITSU LTD | TSOP1, | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 48 |