Filter Your Search
1 - 2 of 2 results
|
MBR1045CA-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 650 mV | 200 µA | SILICON | 45 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | 45 V | R-PSFM-T3 | MIL-STD-202E | TO-220AB | 150 °C | -55 °C | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2019-11-18 | ||
|
IMBR1045CA-C
Rectron Semiconductor
|
Check for Price | Active | 5 A | 650 mV | 200 µA | SILICON | 45 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | 45 V | R-PSFM-T3 | MIL-STD-202E | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 |