Filter Your Search
1 - 2 of 2 results
|
MBR2515LG
Rochester Electronics LLC
|
Check for Price | No | Active | 12.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | COMMERCIAL | R-PSFM-T2 | e0 | TO-220AC | NOT SPECIFIED | 240 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AC | LEAD FREE, PLASTIC, CASE 221A-04, 2 PIN | 3 | CASE 221A-04 | unknown | ||||||||
|
MBR2515LG
onsemi
|
Check for Price | Yes | End Of Life | 12.5 A | 380 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 100 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AC 2 LEAD | LEAD FREE, PLASTIC, CASE 221A-04, 2 PIN | 2 | 221B-04 | not_compliant | EAR99 | 8541.10.00.80 | onsemi |