Filter Your Search
1 - 9 of 9 results
|
MBR6015L
Digitron Semiconductors
|
Check for Price | No | Active | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | GENERAL PURPOSE | 1 kA | 1 | O-MUPM-D1 | e0 | DO-5 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||||
|
MBR6015L
Freescale Semiconductor
|
Check for Price | Obsolete | 150 A | 420 mV | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | 1 kA | 150 °C | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | |||||||||||||||||||||||||||
|
MBR6015LR
Digitron Semiconductors
|
Check for Price | No | Active | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | GENERAL PURPOSE | 1 kA | 1 | O-MUPM-D1 | e0 | DO-5 | 150 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MBR6015L
Motorola Semiconductor Products
|
Check for Price | Obsolete | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 10 kA | 1 | Not Qualified | O-MUPM-D1 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MBR6015L
Motorola Mobility LLC
|
Check for Price | Obsolete | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | SCHOTTKY | FREE WHEELING DIODE | POWER | 10 kA | 1 | Not Qualified | O-MUPM-D1 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | MOTOROLA INC | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MBR6015LRHR
Digitron Semiconductors
|
Check for Price | No | Active | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 150 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||
|
MBR6015LPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | GENERAL PURPOSE | 1 kA | 1 | O-MUPM-D1 | DO-5 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
MBR6015LHR
Digitron Semiconductors
|
Check for Price | No | Active | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 kA | 1 | O-MUPM-D1 | e0 | MIL-19500 | DO-5 | 150 °C | -65 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | O-MUPM-D1 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
MBR6015LRPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 60 A | 480 mV | 50 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 15 V | 1 | GENERAL PURPOSE | 1 kA | 1 | O-MUPM-D1 | DO-5 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 |