Filter Your Search
1 - 10 of 812 results
|
Q13MC14610002
Seiko Epson Corporation
|
$0.7656 | Yes | Active | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 65 kΩ | 12.5 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | 6.7mm x 1.5mm x 1.4mm | SEIKO EPSON CORP | SMD, 4 PIN | not_compliant | ||||||||||||||||||||||||||||||||||
|
Q13MC1462000911
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 50 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 45 kΩ | 7 pF | 7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | 7mm x 1.5mm x 1.4mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ||||||||||||||||||||||||||||||||
|
Q13MC1462001713
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 10 ppm | 0.0144 % | 3 PPM/FIRST YEAR | 45 kΩ | 12.5 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | 6.7mm x 1.5mm x 1.4mm | SEIKO EPSON CORP | unknown | 8541.60.00.10 | ||||||||||||||||||||||||||||||||
|
Q14MC1462002612
Seiko Epson Corporation
|
Check for Price | Yes | Active | 32.972 kHz | 10 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 7 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | 6.7mm x 1.5mm x 1.4mm | SEIKO EPSON CORP | unknown | ||||||||||||||||||||||||||||||||||
|
MC146823ZDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 70 °C | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC40,.5SQ,40 | unknown | 8542.39.00.01 | EAR99 | 8 | S-XQCC-N40 | 24 | 3 | 40 | CERAMIC | QCCN | LCC40,.5SQ,40 | SQUARE | CHIP CARRIER | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | NO LEAD | 1 mm | QUAD | PARALLEL IO PORT, GENERAL PURPOSE | |||||||||||||||||||||||
|
MC146823ZS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 70 °C | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 8542.39.00.01 | EAR99 | 8 | S-XQCC-N40 | 24 | 3 | 40 | CERAMIC | QCCN | LCC40,.5SQ,40 | SQUARE | CHIP CARRIER | 5.5 V | 4.5 V | 5 V | CMOS | COMMERCIAL | NO LEAD | 1 mm | QUAD | PARALLEL IO PORT, GENERAL PURPOSE | Not Qualified | |||||||||||||||||||||||
|
Q14MC1462003013
Seiko Epson Corporation
|
Check for Price | Yes | Active | 38.4 kHz | 20 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 12.5 pF | 6.7mm x 1.5mm x 1.4mm | 85 °C | PARALLEL - FUNDAMENTAL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin (Sn) | 6.7mm x 1.5mm x 1.4mm | SEIKO EPSON CORP | unknown | ||||||||||||||||||||||||||||||||||
|
MC1463RDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 70 °C | e0 | 70 °C | Tin/Lead (Sn/Pb) | MOTOROLA INC | , CAN9/10,.33FL | unknown | 8542.39.00.01 | EAR99 | O-MBCY-W9 | 9 | METAL | CAN9/10,.33FL | ROUND | CYLINDRICAL | BIPOLAR | WIRE | BOTTOM | ADJUSTABLE | 1 | -37 V | -3.8 V | ||||||||||||||||||||||||||||||
|
MC1463RDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 70 °C | e0 | 70 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN9/10,.33FL | unknown | 8542.39.00.01 | EAR99 | O-MBCY-W9 | 9 | METAL | CAN9/10,.33FL | ROUND | CYLINDRICAL | BIPOLAR | WIRE | BOTTOM | ADJUSTABLE | 1 | -37 V | -3.8 V | ||||||||||||||||||||||||||||||
|
MC1468G
Freescale Semiconductor
|
Check for Price | No | Obsolete | 70 °C | e0 | 70 °C | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , CAN10,.23 | unknown | O-MBCY-W10 | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | BIPOLAR | WIRE | BOTTOM | Not Qualified | FIXED | 2 | 100 mA | 15 V | -15 V | 3 % |