Filter Your Search
1 - 10 of 343 results
|
MC-15632.7680KA-A5
Seiko Epson Corporation
|
Check for Price | No | Obsolete | 32.768 kHz | 85 °C | PARALLEL - FUNDAMENTAL | -40 °C | 85 °C | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 | |||||||||||||||||||||||||||||||||||
|
MC-156FREQA-A5:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 20 ppm | 3 PPM/FIRST YEAR | 25 kΩ | 12.5 pF | L7.1XB2.5XH1.5 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 100 kHz | 32 kHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.1XB2.5XH1.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||
|
MC-156FREQA-A5:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 20 ppm | 3 PPM/FIRST YEAR | 25 kΩ | 12.5 pF | L7.1XB2.5XH1.5 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 100 kHz | 32 kHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.1XB2.5XH1.5 (mm) | SEIKO EPSON CORP | not_compliant | 8541.60.00.80 | |||||||||||||||||||||||||
|
MC-15632.0000KA-A0:PURESN
Seiko Epson Corporation
|
Check for Price | Obsolete | 32 kHz | 20 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 25 kΩ | 12.5 pF | L7.1XB2.5XH1.5 (mm)/L0.28XB0.098XH0.059 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | Pure Tin (Sn) | L7.1XB2.5XH1.5 (mm)/L0.28XB0.098XH0.059 (inch) | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 | ||||||||||||||||||||||||
|
MC-156FREQA-AG5
Epson Electronics America Inc
|
Check for Price | No | No | Obsolete | 20 ppm | 3 PPM/FIRST YEAR | 25 kΩ | 7 pF | L7.1XB2.5XH1.5 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | 100 kHz | 32 kHz | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.1XB2.5XH1.5 (mm) | SEIKO EPSON CORP | unknown | 8541.60.00.80 | ||||||||||||||||||||||||
|
MC-156100.0000KA-A
Epson Electronics America Inc
|
Check for Price | Obsolete | 100 kHz | 20 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 25 kΩ | 12.5 pF | L7.1XB2.5XH1.5 (mm)/L0.28XB0.098XH0.059 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.1XB2.5XH1.5 (mm)/L0.28XB0.098XH0.059 (inch) | SEIKO EPSON CORP | unknown | 8541.60.00.20 | ||||||||||||||||||||||||||
|
MC-15632.7680KA-AC3:ROHS
Seiko Epson Corporation
|
Check for Price | No | Yes | Obsolete | 32.768 kHz | 85 °C | PARALLEL - FUNDAMENTAL | -40 °C | 85 °C | SEIKO EPSON CORP | ROHS COMPLIANT, J-LEADED, SMD, 4 PIN | not_compliant | 8541.60.00.10 | ||||||||||||||||||||||||||||||||||
|
MC1568RD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 125 °C | e0 | -55 °C | 125 °C | NO | Tin/Lead (Sn/Pb) | MOTOROLA INC | , CAN9/10,.33FL | unknown | 8542.39.00.01 | EAR99 | FIXED | O-MBCY-W9 | 2 | 9 | 100 mA | 15 V | -15 V | METAL | BCY | CAN9/10,.33FL | ROUND | CYLINDRICAL | BIPOLAR | WIRE | BOTTOM | 1 % | |||||||||||||||||
|
EC3SMC-15-6.000MTR
Ecliptek Corporation
|
Check for Price | No | Obsolete | 6 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 15 pF | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TAPE AND REEL | 1 mW | e4 | 70 °C | SURFACE MOUNT | YES | Silver (Ag) | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | ECLIPTEK CORP | RESISTANCE WELD SEAL, SMD, 4 PIN | not_compliant | 8541.60.00.50 | |||||||||||||||||||||||
|
MC-15632.0000KA-A3
Seiko Epson Corporation
|
Check for Price | Obsolete | 32 kHz | 20 ppm | 0.0144 % | 5 PPM/FIRST YEAR | 25 kΩ | 12.5 pF | L7.1XB2.5XH1.5 (mm)/L0.28XB0.098XH0.059 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 500 nW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.1XB2.5XH1.5 (mm)/L0.28XB0.098XH0.059 (inch) | SEIKO EPSON CORP | J-LEADED, SMD, 4 PIN | unknown | 8541.60.00.10 |