Filter Your Search
1 - 2 of 2 results
|
MC100EP56DWG
onsemi
|
$7.9953 | Yes | Active | 3.3 V | 470 ps | 500 ps | 2 | 2 | 1 | YES | SOP | SERIES-RESISTOR | 100E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V | COMPLEMENTARY | 80 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ONSEMI | SOIC-20 WB | SOIC-20 | 20 | 751D-05 | compliant | 8542.39.00.01 | onsemi | ||
|
MC100EP56DWG
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 470 ps | 2 | 2 | 1 | YES | SOP | SERIES-RESISTOR | 100E | MULTIPLEXER | ECL | NECL MODE OPERATING RANGE: VCC = 0 V WITH VEE = -3.0 V TO -5.5 V | COMPLEMENTARY | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | COMMERCIAL | e3 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | ROHS COMPLIANT, SOIC-20 | 20 | unknown |