Filter Your Search
1 - 4 of 4 results
|
MC145421P
NXP Semiconductors
|
Check for Price | Obsolete | ISDN CONTROLLER | NXP SEMICONDUCTORS | , | unknown | |||||||||||||||||||||||||||||||||||||
|
MC145421P
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | CMOS | 160 Mbps | ISDN CONTROLLER | BASIC | 1 | 2.5 V | 3.5 mA | 800 mV | S/T | 15 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 5.08 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | |||||
|
MC145421P
Freescale Semiconductor
|
Check for Price | Transferred | 5 V | CMOS | ISDN CONTROLLER | 1 | INDUSTRIAL | R-PDIP-T24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 5.08 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 24 | 5A991 | |||||||||||||
|
MC145421P
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | CMOS | 160 Mbps | ISDN CONTROLLER | BASIC | 1 | 2.5 V | 3.5 mA | 800 mV | S/T | 15 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 31.75 mm | 5.08 mm | MOTOROLA INC | DIP, DIP24,.6 | unknown | 8542.39.00.01 | DIP | 24 |