Filter Your Search
1 - 1 of 1 results
|
MC1458-D08-T
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 6 mV | 0.8 V/us | 800 nA | 6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -22 V | 0.2 V/us | 22 V | COMMERCIAL | 1000 | 25000 | R-XDIP-T8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | UNSPECIFIED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.31 mm | 7.62 mm | 9.2 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 |